MP1924AHS-LF-P

Monolithic Power Systems (MPS)
946-MP1924AHS-LF-P
MP1924AHS-LF-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 100V, 4A, High Frequency Half-Bridge Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 1,96 €
1,45 € 14,50 €
1,32 € 33,00 €
1,19 € 119,00 €
1,12 € 280,00 €
Full Reel (Order in multiples of 500)
1,05 € 525,00 €
1,01 € 1.010,00 €
0,98 € 2.450,00 €
0,963 € 4.815,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,66 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP1924AHS-LF-Z
Monolithic Power Systems (MPS)
Motor/Motion/Ignition Controllers & Drivers 100V Hi Freq Half Bridge Gate Drivers

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
Half-Bridge Drivers
Half Bridge
4 A
9 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Pd - Power Dissipation: 1.3 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.