MP1924AHS-LF-Z

Monolithic Power Systems (MPS)
946-MP1924AHS-LF-Z
MP1924AHS-LF-Z

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 100V Hi Freq Half Bridge Gate Drivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.449

Stock:
2.449 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,66 € 1,66 €
1,21 € 12,10 €
1,10 € 27,50 €
0,98 € 98,00 €
0,929 € 232,25 €
0,894 € 447,00 €
0,886 € 886,00 €
Full Reel (Order in multiples of 2500)
0,825 € 2.062,50 €
0,807 € 4.035,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Half-Bridge Drivers
Half Bridge Gate Driver
4 A
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.3 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP1924
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.