ENSP1F5C305

Molex
538-ENSP1F5C305
ENSP1F5C305

Mfr.:

Description:
Ethernet Cables / Networking Cables FR/FP PASS 10T .305M CABLE ENET

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 1300550002
Molex
Ethernet Cables / Networking Cables FR/FP PASS 10T .305M CABLE ENET

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Cat 5e
RJ45
8 Position
RJ45
8 Position
Female / Male
305 mm (12.008 in)
26 AWG
IP67
125 V
Brand: Molex
Current Rating: 1.5 A
Housing Material: ABS
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Subcategory: Cable Assemblies
Part # Aliases: 1300550002 01300550002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.