1300550002

Molex
538-1300550002
1300550002

Mfr.:

Description:
Ethernet Cables / Networking Cables FR/FP PASS 10T .305M CABLE ENET

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,78 € 31,78 €
28,98 € 289,80 €
24,87 € 2.487,00 €
24,30 € 6.075,00 €
23,73 € 11.865,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:  
IP67
125 V
Brand: Molex
Current Rating: 1.5 A
Product Type: Ethernet Cables / Networking Cables
Series: 130055
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad RJ-Lnxx
Part # Aliases: 130055-0002 ENSP1F5C305 01300550002
Unit Weight: 35,273 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99