76046-0001

Molex
538-76046-0001
76046-0001

Mfr.:

Description:
I/O Connectors SFPPLUS 2X4 STACKED W/LPIPE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 76046-5001
Molex
I/O Connectors SFP 2X4 STACKED W/LPIPE

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
Jack (Female)
160 Position
0.8 mm
120 V
Gold
Panel Mount
Through Hole
Right Angle
76046
- 40 C
+ 85 C
Brand: Molex
Color: Black
Current Rating: 500 mA
Features: Stacked SFP cage with lightpipe ports
Flammability Rating: UL 94 V-0
Product Type: I/O Connectors
Factory Pack Quantity: 40
Subcategory: I/O Connectors
Part # Aliases: 0760460001
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.