76046-5001

Molex
538-76046-5001
76046-5001

Mfr.:

Description:
I/O Connectors SFP 2X4 STACKED W/LPIPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,38 € 99,38 €
88,00 € 880,00 €
87,94 € 2.198,50 €
80,15 € 3.206,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
SFP Connectors
Female
160 Position
0.8 mm
120 V
Gold
PCB Mount
Through Hole
Right Angle
76046
- 40 C
+ 85 C
Tray
Brand: Molex
Current Rating: 500 mA
Flammability Rating: UL 94 V-0
Number of Ports: 8 Port
Product Type: I/O Connectors
Factory Pack Quantity: 40
Subcategory: I/O Connectors
Type: SFP
Part # Aliases: 0760465001
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.