205403-0002

Molex
538-205403-0002
205403-0002

Mfr.:

Description:
Interface Modules 500mA USB 2.0 Kit

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,38 € 91,38 €
79,07 € 790,70 €
78,61 € 1.572,20 €
75,98 € 3.799,00 €
71,83 € 7.183,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Interface Modules
RoHS:  
Hubs
USB 2.0
5 Port
USB 2.0
205403
Brand: Molex
Operating Supply Current: 500 mA
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Part # Aliases: 02054030002
Unit Weight: 316,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8471800001
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.