1120165000

Molex
538-1120165000
1120165000

Mfr.:

Description:
Interface Modules NIC;PFB;REMOTE;ETH;MODULE;PB3;SST

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Communication Module
24 V
24 V
0 C
+ 60 C
112016
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 725,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
EAR99

SST Communication Modules

Molex SST Communication Modules allow remote communication, control, and monitoring access to networks in factory automation, process control, and complex machine applications. These Brad SST modules and scanners provide PROFIBUS connectivity for Rockwell Automation Logix controllers. The PB3 remote module concept offers the same features of an in-chassis module, plus it can reduce PROFIBUS cabling costs in environments where the controller and field devices are away from each other because the remote module can be installed close to field devices.