104521-6001

Molex
538-104521-6001
104521-6001

Mfr.:

Description:
Lighting Connectors 1.25 WTB CONN. Plug Terminal(Preplated)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Packaging:
Bulk
Availability:
In Stock
Price:
0,12 €
Min:
1
Packaging:
Cut Tape
Availability:
In Stock
Price:
0,06 €
Min:
100
Packaging:
Reel
Availability:
In Stock
Price:
0,04 €
Min:
1000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Lighting Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Contacts
Crimp
1.5 A
Tin
Tin
104521
Reel
Application: Wire-to-Board
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: Lighting Connectors
Factory Pack Quantity: 24000
Subcategory: Power
Tradename: IllumiMate
Voltage Rating: 250 V
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99