104521-6001 (Loose Piece)

Molex
538-104521-6001-LP
104521-6001 (Loose Piece)

Mfr.:

Description:
Lighting Connectors 1.25 WTB Plg Trm Pre Pltd 26-32A Loose Pc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.423

Stock:
14.423 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,094 € 0,94 €
0,077 € 1,93 €
0,071 € 3,55 €

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
0,06 €
Min:
100
Packaging:
Reel
Availability:
In Stock
Price:
0,04 €
Min:
1000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Lighting Connectors
RoHS:  
104521
Bulk
Brand: Molex
Product Type: Lighting Connectors
Factory Pack Quantity: 1
Subcategory: Power
Tradename: IllumiMate
Part # Aliases: 1045216001 104521-6001
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IllumiMate Connector System

Molex IllumiMate Connector System addresses the needs of the fast-changing electronics industry by providing a single system with different mating and voltage configurations. This allows makers to design various models around a single connector type and footprint pattern. Both the Molex IllumiMate 1.25mm and 1.00mm families share certain key features, such as positive and friction locks for secure latching, guide ribs to facilitate mating and prevent housing movement, front solder tabs for strong PCB retention, and a dual-contact terminal design for electrical contact assurance. The combination of various circuit sizes, voltage options, and small size provides a single footprint design for any application that includes various models with different functionalities.

IllumiMate 1.25mm Pitch Connector System

Molex IllumiMate 1.25mm Pitch Wire-to-Board Connector System is designed to meet the low-power needs of thin-screen LED TVs. Molex 1.25mm connectors offer more mating styles, voltage ratings, circuit sizes, and locking types than any similar connector system. These IllumiMate wire-to-board connectors offer straight and right-angle headers with friction and positive locks in various circuit sizes. The inner locks save space, protect wires from tangling, and latches from breaking. Fully shrouded headers with guiding features protect pins from damage and facilitate mating. Positive locks provide secure latching when needed, while friction locks on some versions provide additional mating stability. These 1.25mm connectors feature a dual-beam terminal design for secure electrical contact, front solder tabs for strong PCB retention, and polarizing ribs between circuits in the header that facilitate mating and protect contacts. Both vertical and right-angle headers accommodate vacuum pick-and-place equipment in RoHS-compliant and low halogen material to meet global environmental requirements.