YAT-10A+

Mini-Circuits
139-YAT-10A+
YAT-10A+

Mfr.:

Description:
Attenuators FXD ATTEN/SURF MT/RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.790

Stock:
1.790
Can Dispatch Immediately
On Order:
4.000
Expected 8/31/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,87 € 9,87 €
3,70 € 74,00 €
2,09 € 104,50 €
1,94 € 388,00 €
1,64 € 820,00 €
1,58 € 1.580,00 €
Full Reel (Order in multiples of 2000)
1,58 € 3.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators
RoHS:  
MCLP-6
10.6 dB
18 GHz
50 Ohms
1 Channel
1.9
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 85 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 1.7 W
Product Type: Attenuators
Series: YAT
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: Fixed Attenuator
Unit Weight: 71,525 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

YAT-A Fixed Attenuators

Mini-Circuits YAT-A Fixed Attenuators are absorptive attenuators fabricated using highly repetitive MMIC processing and thin-film resistors on GaAs substrates. These fixed attenuators contain through-wafer metallization vias to realize low thermal resistance and wideband operation. Mini-Circuits YAT-A Fixed Attenuators feature a wideband operation of DC-18Hz. These attenuators offer a wide range of nominal attenuation values from 0dB to 10dB (in 1dB steps), and 12dB, 15dB, 20dB, and 30dB. Typical applications include cellular, PCS, communications, radar, and defense.