KAT-20+

Mini-Circuits
139-KAT-20+
KAT-20+

Mfr.:

Description:
Attenuators MMIC ATTENUATOR 20 DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 791

Stock:
791 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
19,57 € 19,57 €
10,37 € 207,40 €
9,16 € 458,00 €
8,87 € 887,00 €
8,57 € 1.714,00 €
8,11 € 4.055,00 €
7,56 € 7.560,00 €
Full Reel (Order in multiples of 2000)
7,36 € 14.720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators
RoHS:  
MCLP-6
20 dB
43.5 GHz
50 Ohms
1 Channel
1.9
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 85 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 800 mW
Product Type: Attenuators
Series: KAT
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: Fixed Attenuator
Unit Weight: 190,041 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99