DAT-31R5A-SN+

Mini-Circuits
139-DAT-31R5A-SN+
DAT-31R5A-SN+

Mfr.:

Description:
Attenuators 1.5 dB SMT Digital Step Attenuator, DC - 4000 MHz, 50O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 683

Stock:
683 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,02 € 15,02 €
6,30 € 126,00 €
5,76 € 288,00 €
5,31 € 531,00 €
5,18 € 1.036,00 €
Full Reel (Order in multiples of 500)
5,09 € 2.545,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators
RoHS:  
31.5 dB
4 GHz
50 Ohms
6 bit
1 Channel
0.5 dB
1.4
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Insertion Loss: 2.1 dB
Maximum Operating Temperature: + 105 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.7 V to 3.6 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Attenuators
Series: DAT
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Digital Step Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DAT Digital Step Attenuators

Mini-Circuits DAT Digital Step Attenuators provide adjustable attenuation from 0 to 15.5dBin 0.5dB steps. The control is a 5-bit serial/parallel interface, and the attenuators operate with either single positive or dual (positive and negative) supply voltage. The devices are produced by a unique CMOS process on silicon, offering the performance of GaAs with the advantages of conventional CMOS devices.