DAT-15R5A-PN+

Mini-Circuits
139-DAT-15R5A-PN
DAT-15R5A-PN+

Mfr.:

Description:
Attenuators 15.5 dB SMT Digital Step Attenuator, DC - 4000 MHz, 50ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,86 € 14,86 €
6,16 € 123,20 €
5,61 € 280,50 €
5,15 € 515,00 €
5,03 € 1.006,00 €
Full Reel (Order in multiples of 500)
4,94 € 2.470,00 €
4,92 € 4.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators
RoHS:  
15.5 dB
4 GHz
50 Ohms
5 bit
1 Channel
0.5 dB
1.9:1
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Insertion Loss: 2.1 dB
Maximum Attenuation: 15.5 dB
Maximum Operating Temperature: + 105 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 24 dBm
Product Type: Attenuators
Series: DAT
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: CMOS
Type: Digital Step Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390010
ECCN:
EAR99