BW-20N250W+

139-BW-20N250W+
BW-20N250W+

Mfr.:

Description:
Attenuators 20dB Fixed Attenuator, 250 Watts Uni-Directional N-Male to N-Female, DC to 8 GHz

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
GH3249
20 dB
8 GHz
50 Ohms
1 Channel
1.5
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: Chassis Mount
Packaging: Bulk
Power Rating: 250 W
Product Type: Attenuators
Series: BW
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Coaxial Precision Fixed Attenuator
Typical Attenuation: 20 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99