SST25LF020A-33-4I-SAE-T

Microchip Technology
579-25LF020A34ISAET
SST25LF020A-33-4I-SAE-T

Mfr.:

Description:
NOR Flash 3.0 to 3.6V 2Mbit SPI Serial Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 3300   Multiples: 3300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
0,886 € 2.923,80 €

Alternative Packaging

Packaging:
Tube
Availability:
In Stock
Price:
0,83 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-8
SST25LF
2 Mbit
3 V
3.6 V
10 mA
SPI
33 MHz
256 k x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 33 MHz
Factory Pack Quantity: 3300
Subcategory: Memory & Data Storage
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542326100
CNHTS:
8542319000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320312
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.