SST25LF020A-33-4I-SAE

Microchip Technology
804-25LF020A3ISAE
SST25LF020A-33-4I-SAE

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.709

Stock:
1.709 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,824 € 8,24 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-8
SST25LF
2 Mbit
3 V
3.6 V
10 mA
SPI
33 MHz
256 k x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 33 MHz
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The following SST product has been acquired by Microchip. All
products maintain the exact same form, fit, function.
All -25, -26, -38, -39, -49, -89 series products.

Please contact a Mouser Technical Sales Representative for further assistance


5-1110-23

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542325500
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320312
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.