MT9126ASR1

Microchip Technology
494-MT9126ASR1
MT9126ASR1

Mfr.:

Description:
Telecom Interface ICs Pb Free QUAD ADPCM TRANSCODER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
24,88 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Telecom Interface ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADPCM Transcoders
5.5 V
4.5 V
5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-28
Reel
Cut Tape
Brand: Microchip Technology
Data Rate: 64 kb/s
Interface Type: Serial
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Telecom Interface ICs
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 2,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.