MT9126AS1

Microchip Technology
494-MT9126AS1
MT9126AS1

Mfr.:

Description:
Communication ICs - Various Pb Free QUAD ADPCM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,88 € 24,88 €
21,13 € 549,38 €
17,51 € 4.552,60 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Communication ICs - Various
RoHS:  
ADPCM Transcoders
5 V
5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-28
Tube
Brand: Microchip Technology
Data Rate: 64 kb/s
Frequency: 4.096 MHz
Interface Type: Serial
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Communication ICs - Various
Factory Pack Quantity: 26
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 2,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP