MCP2517FDT-H/JHA

Microchip Technology
579-MCP2517FDT-H/JHA
MCP2517FDT-H/JHA

Mfr.:

Description:
CAN Interface IC Stand-alone CAN FD Controller w/SPI Interface

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.630

Stock:
17.630 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,53 € 2,53 €
Full Reel (Order in multiples of 5000)
2,53 € 12.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,53 €
Min:
1

Possible Replacement

Microchip Technology MCP2518FDT-E/QBB
Microchip Technology
CAN Interface IC Stand-alone Low Power CAN FD Controller w/SPI Interface Grade1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CAN Interface IC
RoHS:  
MCP2517
CAN FD Controller
SMD/SMT
VDFN-14
8 Mb/s
1 Driver
1 Receiver
2.7 V
5.5 V
- 40 C
+ 150 C
20 mA
4 kV
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: CAN Interface IC
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Part # Aliases: MCP2518FDT-E/QBB
Unit Weight: 120,671 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

MCP2517FD External CAN FD Controller

Microchip MCP2517FD External CAN FD Controller is a cost-effective and small-footprint external CAN FD controller that can be easily added to a microcontroller with an available SPI interface. A CAN FD channel can be easily added to a microcontroller that either lacks a CAN FD peripheral or doesn't have enough CAN FD channels. The Microchip MCP2517FD supports both the CAN frame in the Classical format (CAN 2.0B) and the CAN Flexible Data Rate (CAN FD) format as specified in ISO11898-1:2015.