MCP2518FDT-E/QBB

Microchip Technology
579-MCP2518FDT-E/QBB
MCP2518FDT-E/QBB

Mfr.:

Description:
CAN Interface IC Stand-alone Low Power CAN FD Controller w/SPI Interface Grade1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.671

Stock:
13.671
Can Dispatch Immediately
On Order:
12.000
Expected 7/24/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
Full Reel (Order in multiples of 6000)
1,69 € 10.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CAN Interface IC
RoHS:  
MCP2515
External CAN FD Controller with SPI Interface
SMD/SMT
VDFN-14
2 Mb/s
1 Driver
1 Receiver
2.7 V
5.5 V
- 40 C
+ 125 C
15 mA
4 kV
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: CAN, GPIO, SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Polarity: Positive
Product: CAN Controllers
Product Type: CAN Interface IC
Propagation Delay Time: 1 ns
Protocol Supported: CAN FD
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Unit Weight: 30 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99