MCP1810T-33I/J8A

Microchip Technology
579-MCP1810T-33I/J8A
MCP1810T-33I/J8A

Mfr.:

Description:
LDO Voltage Regulators Ultra Low Iq LDO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Microchip Technology MCP1711T-33I/5X
Microchip Technology
LDO Voltage Regulators Capless Ultra Low IQ LDO

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
VDFN-8
3.3 V
150 mA
1 Output
Positive
20 nA
2.5 V
5.5 V
40 dB
Fixed
- 40 C
+ 85 C
380 mV
MCP1810
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Line Regulation: 4 %/V
Load Regulation: 1 %
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Quiescent Current
Part # Aliases: MCP1711T-33I/5X
Unit Weight: 2,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.