MCP1711T-33I/5X

Microchip Technology
579-MCP1711T-33I/5X
MCP1711T-33I/5X

Mfr.:

Description:
LDO Voltage Regulators Capless Ultra Low IQ LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.388

Stock:
5.388 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
Full Reel (Order in multiples of 3000)
0,456 € 1.368,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
UQFN-4
3.3 V
150 mA
1 Output
Positive
600 nA
1.4 V
6 V
Fixed
- 40 C
+ 85 C
500 mV
MCP1711
Reel
Cut Tape
Brand: Microchip Technology
Dropout Voltage - Max: 260 mV, 670 mV
Line Regulation: 0.01 %/V
Load Regulation: 17 mV
Moisture Sensitive: Yes
Operating Supply Current: 800 nA
Pd - Power Dissipation: 100 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: CMOS LDO Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 145 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.