MCP1256T-E/MF

Microchip Technology
579-MCP1256T-E/MF
MCP1256T-E/MF

Mfr.:

Description:
Switching Voltage Regulators Frac Charge Pump w/ PG and Sleep

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 3300   Multiples: 3300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
0,559 € 1.844,70 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,69 €
Min:
1

Similar Product

Microchip Technology MCP1256-E/MF
Microchip Technology
Switching Voltage Regulators Frac Charge Pump w/ PG and Sleep

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-EP-10
3.3 V
100 mA
1 Output
650 kHz
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Microchip Technology
Input Voltage: 3.6 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Type: Charge Pump
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.