MCP1256-E/MF

Microchip Technology
579-MCP1256-E/MF
MCP1256-E/MF

Mfr.:

Description:
Switching Voltage Regulators Frac Charge Pump w/ PG and Sleep

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-EP-10
Boost, Buck
3.3 V
100 mA
1 Output
1.8 V
3.6 V
250 nA
650 kHz
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 3.6 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 120
Subcategory: PMIC - Power Management ICs
Type: Charge Pump
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542320299
ECCN:
EAR99