ATF22V10C-10JC

Microchip Technology
556-ATF22V10C10JC
ATF22V10C-10JC

Mfr.:

Description:
EEPLD - Electronically Erasable Programmable Logic Devices 500 GATE SPLD 5V 10NS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Microchip Technology ATF22V10C-10JU
Microchip Technology
EEPLD - Electronically Erasable Programmable Logic Devices 500 GATE SPLD 5V 500 GATE SPLD 5V

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPLD - Electronically Erasable Programmable Logic Devices
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
125 MHz
10 Macrocell
10 ns
5 V
0 C
+ 70 C
SMD/SMT
PLCC-28
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: EEPLD - Electronically Erasable Programmable Logic Devices
Series: ATF22V10C
Factory Pack Quantity: 38
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 1,183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542310065
MXHTS:
8542310399
ECCN:
3A991

FEATURED PRODUCTS
MICROCHIP