ATF22V10C-10JU

Microchip Technology
556-ATF22V10C-10JU
ATF22V10C-10JU

Mfr.:

Description:
EEPLD - Electronically Erasable Programmable Logic Devices 500 GATE SPLD 5V 500 GATE SPLD 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 505

Stock:
505
Can Dispatch Immediately
On Order:
3.838
Expected 6/29/2026
1.140
Expected 6/30/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,26 € 2,26 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPLD - Electronically Erasable Programmable Logic Devices
RoHS:  
125 MHz
10 Macrocell
10 ns
5 V
- 40 C
+ 85 C
SMD/SMT
PLCC-28
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 90 mA
Product Type: EEPLD - Electronically Erasable Programmable Logic Devices
Series: ATF22V10C
Factory Pack Quantity: 38
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP