ATECC508A-MAHCZ-T

Microchip Technology
556-ATECC508A-MAHCZT
ATECC508A-MAHCZ-T

Mfr.:

Description:
Security ICs / Authentication ICs ECDH/ECC 10Kb 8ld UDFN SWI, T&R

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.904

Stock:
8.904 Can Dispatch Immediately
Quantities greater than 8904 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,877 € 0,88 €
Full Reel (Order in multiples of 15000)
0,877 € 13.155,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,89 €
Min:
1

Possible Replacement

Microchip Technology ATECC608B-MAHCZ-T
Microchip Technology
Security ICs / Authentication ICs ECC/ECDH, SWI, 15K reel UDFN

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Security ICs / Authentication ICs
RoHS:  
72 bit
5.5 V
2 V
- 40 C
+ 85 C
SMD/SMT
UDFN-8
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Rate: 1 Mb/s
Interface Type: 1-Wire
Maximum Clock Frequency: 1 MHz
Memory Type: EEPROM
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product Type: Security ICs / Authentication ICs
Series: ATECC508A
Factory Pack Quantity: 15000
Subcategory: Security ICs / Authentication ICs
Supply Current - Max: 16 mA
Type: Network Controller & Processor
Part # Aliases: ATECC608B-MAHCZ-T
Unit Weight: 9,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A992.C