ATECC608B-MAHCZ-T

Microchip Technology
579-TECC608B-MAHCZ-T
ATECC608B-MAHCZ-T

Mfr.:

Description:
Security ICs / Authentication ICs ECC/ECDH, SWI, 15K reel UDFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.648

Stock:
3.648 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
Full Reel (Order in multiples of 15000)
0,748 € 11.220,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,77 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Security ICs / Authentication ICs
RoHS:  
5.5 V
2 V
- 40 C
+ 100 C
SMD/SMT
UDFN-8
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Interface Type: I2C
Product Type: Security ICs / Authentication ICs
Factory Pack Quantity: 15000
Subcategory: Security ICs / Authentication ICs
Supply Current - Max: 1 mA
Type: Secure Element
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C