AT25010B-MAHL-E

Microchip Technology
579-AT25010B-MAHL-E
AT25010B-MAHL-E

Mfr.:

Description:
EEPROM 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 15000   Multiples: 15000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 15000)
0,274 € 4.110,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,29 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
1 kbit
3-Wire, SPI
20 MHz
128 x 8
UDFN-8
80 ns
1.8 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
AT25010B
Reel
Active Read Current - Max: 10 mA
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 15000
Subcategory: Memory & Data Storage
Supply Current - Max: 10 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542327500
CNHTS:
8542329000
USHTS:
8542320051
ECCN:
EAR99

AT25x SPI Serial EEPROMs

Microchip Technology AT25x SPI Serial EEPROMs are designed for use in applications where low-power and low-voltage operations are essential. These EEPROMs feature block write protection, 20MHz clock cycle, self-timed write cycle, write protect pin, and write disable instructions. The AT25x EEPROMs are enabled through the Chip Select pin (CS) and accessed via a 3-wire interface. This 3-wire interface consists of Serial Clock (SCK), Serial Data Input (SI), and Serial Data Output (SO).