AT25010B-MAHL-T

Microchip Technology
556-AT25010B-MAHL-T
AT25010B-MAHL-T

Mfr.:

Description:
EEPROM 1K (128 X 8) SPI, 1.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.936

Stock:
1.936 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
Full Reel (Order in multiples of 5000)
0,292 € 1.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
1 kbit
3-Wire, SPI
20 MHz
128 x 8
UDFN-8
80 ns
1.8 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
AT25010B
Reel
Cut Tape
MouseReel
Active Read Current - Max: 10 mA
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Supply Current - Max: 10 mA
Unit Weight: 9,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AT25x SPI Serial EEPROMs

Microchip Technology AT25x SPI Serial EEPROMs are designed for use in applications where low-power and low-voltage operations are essential. These EEPROMs feature block write protection, 20MHz clock cycle, self-timed write cycle, write protect pin, and write disable instructions. The AT25x EEPROMs are enabled through the Chip Select pin (CS) and accessed via a 3-wire interface. This 3-wire interface consists of Serial Clock (SCK), Serial Data Input (SI), and Serial Data Output (SO).