SMAJ4745AQ-TP

Micro Commercial Components (MCC)
833-SMAJ4745AQ-TP
SMAJ4745AQ-TP

Mfr.:

Description:
Zener Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
16 V
SMD/SMT
DO-214AC-2
1 W
5 uA
16 Ohms
- 55 C
+ 175 C
Single
15.5 mA
Reel
Cut Tape
SMAJ4745AQ
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.44 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 5 uA
Length: 4.75 mm
Product Type: Zener Diodes
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Width: 2.92 mm
Zener Current: 57 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99

SMAJ4735AQ to SMAJ4764AQ 1W Zener Diodes

Micro Commercial Components (MCC) SMAJ4735AQ to SMAJ4764AQ 1W Zener Diodes are designed in a low-profile package, making them ideal for automated placement. The MCC SMAJ4735AQ to SMAJ4764AQ diodes are fully automotive qualified to AEC-Q101 standards, ensuring reliability in automotive applications. Additionally, the devices are halogen-free and classified as "Green" devices, meeting eco-friendly standards. With a Moisture Sensitivity Level of 1, the diodes exhibit robust performance in various conditions.