Micro Commercial Components (MCC) Automotive-Grade 150mW Zener Diodes
Micro Commercial Components (MCC) Automotive-Grade 150mW Zener Diodes are designed to protect auto and industrial applications with versatile and cost-effective solutions. These Zener diodes operate at 2.4V to 47V nominal Zener voltage range and up to 150°C junction temperature. MCC’s auto-grade 150mW Zener diode family features durable protection with compactness, affordability, and versatility for many applications. These diodes are AEC-Q101 qualified and come in a compact DFN1006 package with 1mm x 0.6mm package dimensions and are used in applications where space is limited. The Automotive-Grade 150mW Zener diodes are suitable for applications in automotive, industrial, and renewable energy.Features
- AEC-Q101 qualified for reliability and durability in auto and other applications
- Up to 150°C high operating junction temperature
- 2.4V to 47V wide selection of voltage range
- Affordable solution, ensuring stable voltage levels and consistent operation for various electronic components
- Overvoltage protection:
- Prevent damage from excessive voltage and improve overall reliability by safeguarding sensitive components
- Low leakage current
- Compact and versatile design with compact DFN1006 package measuring only 1mm x 0.6mm
- High reliability and durability
- RoHS-compliant (lead-free)
Applications
- Automotive:
- Engine Control Units (ECUs)
- Power management systems
- Battery charging circuits
- Lighting systems
- Audio systems
- Instrument clusters
- Industrial:
- Power supplies and converters
- Industrial control systems
- Programmable Logic Controllers (PLCs)
- Motor control circuits
- Robotics and automation systems
- HVAC controls
- Renewable Energy:
- Solar power systems
- Wind power systems
- Energy Storage Systems (ESS)
Dimensions
View Results ( 4 ) Page
| Part Number | Datasheet | Vz - Zener Voltage | Zz - Zener Impedance | Test Current | Ir - Reverse Current | Vf - Forward Voltage | Pd - Power Dissipation |
|---|---|---|---|---|---|---|---|
| BZT52C2V4L3PHE3-TP | ![]() |
2.4 V | 600 Ohms | 5 mA | 50 uA | 900 mV | 150 mW |
| BZT52C2V7L3PHE3-TP | ![]() |
2.7 V | 600 Ohms | 5 mA | 20 uA | 900 mV | 150 mW |
| BZT52C39L3PHE3-TP | ![]() |
39 V | 350 Ohms | 2 mA | 100 nA | 900 mV | 150 mW |
| BZT52C7V5L3PHE3-TP | ![]() |
7.5 V | 80 Ohms | 5 mA | 1 uA | 900 mV | 150 mW |
Published: 2024-02-27
| Updated: 2025-06-20