SMA2Z20AQ-TP

Micro Commercial Components (MCC)
833-SMA2Z20AQ-TP
SMA2Z20AQ-TP

Mfr.:

Description:
Zener Diodes 2W, ZENER DIODES ,SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.415

Stock:
7.415 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,331 € 3,31 €
0,243 € 24,30 €
0,186 € 93,00 €
0,151 € 151,00 €
0,149 € 372,50 €
0,125 € 625,00 €
Full Reel (Order in multiples of 7500)
0,123 € 922,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
20 V
SMD/SMT
DO-214AC-2
2 W
5 %
500 nA
11 Ohms
- 55 C
+ 175 C
Single
25 mA
Reel
Cut Tape
MouseReel
SMA2Z20AQ
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.44 mm
If - Forward Current: 200 mA
Length: 4.75 mm
Product Type: Zener Diodes
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Width: 2.92 mm
Zener Current: 90 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99

SMA2Z6.8AQ to SMA2Z220AQ 2W Zener Diodes

Micro Commercial Components (MCC) SMA2Z6.8AQ to SMA2Z220AQ 2W Zener Diodes feature a low-profile package, making them ideal for automated placement. The MCC SMA2Z6.8AQ to SMA2Z220AQ diodes are fully automotive qualified to AEC-Q101 standards, ensuring reliable performance in automotive applications. Additionally, they are halogen-free, classified as "Green" devices, and have a moisture sensitivity level of 1. The epoxy used in these diodes meets the UL 94 V-0 flammability rating, enhancing safety.