MMSZ5238B-13P

833-MMSZ5238B-13P
MMSZ5238B-13P

Mfr.:

Description:
Zener Diodes 500mW Zener 2.4 to 75V 500mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8.7 V
SMD/SMT
SOD-123-2
500 mW
5 %
3 uA
8 Ohms
- 65 C
+ 150 C
Single
20 mA
Bulk
MMSZ5238B
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 1.35 mm
If - Forward Current: 10 mA
Length: 2.85 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 1.8 mm
Zener Current: 20 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99