BZT52C8V2SHE3-TP

833-BZT52C8V2SHE3-TP
BZT52C8V2SHE3-TP

Mfr.:

Description:
Zener Diodes 300mW 0.9Vf 8.2Vz 0.7uA 5.0Vr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
7.7 V
SMD/SMT
SOD-123
300 mW
5 %
700 nA
15 Ohms
- 65 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Cut Tape
BZT52C8V2S
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.15 mm
If - Forward Current: 10 mA
Length: 2.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 6.2 mV/C
Width: 1.35 mm
Zener Current: 700 nA
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99