BZT52C7V5L3PHE3-TP

Micro Commercial Components (MCC)
833-ZT52C7V5L3PHE3TP
BZT52C7V5L3PHE3-TP

Mfr.:

Description:
Zener Diodes 0.15W, ZENER DIODES ,DFN1006-2L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
7.5 V
SMD/SMT
DFN-1006-2
150 mW
80 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
BZT52C7V5L3P
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.5 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 1 uA
Length: 1.05 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 5.3 mV/C
Width: 0.65 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99