1N4736AP-TP

Micro Commercial Components (MCC)
833-1N4736AP-TP
1N4736AP-TP

Mfr.:

Description:
Zener Diodes 1.0W ZENER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,244 € 2,44 €
0,152 € 15,20 €
0,105 € 52,50 €
0,089 € 89,00 €
0,08 € 200,00 €
Full Reel (Order in multiples of 5000)
0,068 € 340,00 €
0,061 € 610,00 €
0,057 € 1.425,00 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
Reel
Cut Tape
1N4736AP
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

1N4736AP to 1N4764AP Silicon Zener Diodes

Micro Commercial Components (MCC) 1N4736AP to 1N4764AP Silicon Zener Diodes provide voltage regulation in a range from 6.8V to 100.0V and are available in various tolerances. These glass-passivated diodes feature a maximum forward voltage of 1.2V and 1.0W power dissipation.