MLX91217LVA-ACA-005-CR

Melexis
482-91217LVAACA005CR
MLX91217LVA-ACA-005-CR

Mfr.:

Description:
Board Mount Current Sensors Gen2.5 HiSpeed Conv.Hall Prog.Curr.Sens Ana 13mV/mT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
2,03 € 7.105,00 €

Alternative Packaging

Packaging:
Bulk
Availability:
In Stock
Price:
4,11 €
Min:
1

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Current Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
12.5 mA
Open Loop
10 us
1 %
0 Hz to 250 kHz
5 V
Analog
AEC-Q100
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 4.218 mm
Length: 5.38 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Output Voltage: 10 V
Package/Case: VA-4
Packaging: Reel
Product Type: Board Mount Current Sensors
Series: MLX91217
Factory Pack Quantity: 3500
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Hall-Effect Current Sensor
Width: 1.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
3A001.a.2