MLX91217LVA-ACA-005-SP

Melexis
482-91217LVAACA005SP
MLX91217LVA-ACA-005-SP

Mfr.:

Description:
Board Mount Current Sensors Gen2.5 HiSpeed Conv.Hall Prog.Curr.Sens Ana 13mV/mT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,11 € 4,11 €
3,47 € 17,35 €
3,23 € 32,30 €
2,92 € 73,00 €
2,72 € 136,00 €
2,32 € 232,00 €
2,18 € 1.090,00 €
2,14 € 2.140,00 €
2,09 € 5.225,00 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Current Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
12.5 mA
Open Loop
2.5 us
5 V
Analog
AEC-Q100
Brand: Melexis
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Package/Case: VA-4
Packaging: Bulk
Product Type: Board Mount Current Sensors
Series: MLX91217
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Hall-Effect Current Sensor
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLX91217 Conventional Hall Current Sensors

Melexis MLX91217 Conventional Hall Current Sensors are designed with Trim&Form options to facilitate sensor integration in the air gap of the ferromagnetic core. These Trim&Form options provide greater flexibility to tackle mechanical integration challenges that through-hole packages represent. These MLX91217 current sensors feature extended on-chip filtering options, higher accuracy, and an increased diagnostic capability with programmable output clamping and broken wire detection. The MLX91217 current sensors address the applications with higher ASILs and/or connectors with increased diagnostic coverage and introduction of clamping and broken wire detection. These current sensors consist of on-chip filtering that allows for an accurate trade-off between bandwidth/response time and higher resolution. Typical applications include industrial, robotics, non-automotive transportation, hybrid, and electric powertrain.

IMC Technology Sensors & Switches

Melexis IMC Technology Sensors and Switches measure up to three magnetic flux components in a single integrated circuit. IMC Technology identifies the three basic components of the magnetic field and creates a highly accurate and stable picture of where the corresponding magnetic source is in 3D space. This technology can be used to determine the rotary angle, linear distance, joystick position, proximity sensing, and current sensing.