SC616PU-1

Mallory Sonalert
539-SC616PU-1
SC616PU-1

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CONSTANT/FAST PULSE 6-16VDC, 2 NEG TERMS

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,82 € 31,82 €
30,03 € 300,30 €
27,92 € 698,00 €
26,78 € 1.339,00 €
26,03 € 2.603,00 €
25,67 € 6.417,50 €
5.000 Quote

RoHS Version

Mallory Sonalert SC616PU-1R
Mallory Sonalert
Buzzers & Audio Indicators - Industrial CONSTANT/FAST PULSE

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS: No - RoHS Version Available
Transducer
80 dBA
Siren
16 V
Screw
Panel Mount
SC
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 1.68 in
Features: Pin Terminal Available
Length: 1.68 in
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
There have been design changes to drive circuit and termination. The
changes are a result of raw material obsolescence and are no longer
available. Changes include:

1. Circuit design change
2. Termination change from 3 screw type to 2 screw type and 1 wire.
3. Hook-up change for sounds
4. Sound does not vary over voltage range
5. Current limit change

Customers should test in their application for suitability.

Please contact a Mouser Technical Sales Representative for further
information.

5-0915-03

This functionality requires JavaScript to be enabled.

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99