SC616PU-1R

Mallory Sonalert
539-SC616PU-1R
SC616PU-1R

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CONSTANT/FAST PULSE

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,27 € 31,27 €
29,82 € 298,20 €
28,80 € 720,00 €
27,77 € 1.388,50 €
25,03 € 2.503,00 €
22,94 € 5.735,00 €
22,93 € 11.465,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
16 V
30 mA
1.69 in L x 1.69 in W x 1.41 in H
SC
Brand: Mallory Sonalert
Height: 1.41 in
Length: 1.69 in
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 1.69 in
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
There have been design changes to drive circuit and termination. The
changes are a result of raw material obsolescence and are no longer
available. Changes include:

1. Circuit design change
2. Termination change from 3 screw type to 2 screw type and 1 wire.
3. Hook-up change for sounds
4. Sound does not vary over voltage range
5. Current limit change

Customers should test in their application for suitability.

Please contact a Mouser Technical Sales Representative for further
information.

5-0915-03

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531801500
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.