UHP-350-12

MEAN WELL
709-UHP-350-12
UHP-350-12

Mfr.:

Description:
Power Supplies - Chassis Mount 350.4W 12V 29.2A W/ PFC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 47

Stock:
47
Can Dispatch Immediately
On Order:
48
Expected 7/15/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,65 € 59,65 €
56,50 € 282,50 €
54,00 € 540,00 €
52,40 € 838,40 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
350.4 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
12 VDC
29.2 A
Enclosed
91 %
Industrial
220 mm (8.661 in)
62 mm (2.441 in)
31 mm (1.22 in)
UHP-350
Brand: MEAN WELL
Compliance: CCC GB4943, EN60335-1, TUV EN60950-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 16
Subcategory: Power Supplies
Type: Slim
Part # Aliases: LMF200-23B12UH
Unit Weight: 680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UHP-200/350/500 Power Supplies

MEAN WELL UHP-200/350/500 Power Supplies are designed to meet the demands of developing LED technologies. These ultra-high-efficiency power supplies are available in 200W, 350W, and 500W with an output (adj.) voltage range of 3.2V to 58V and peak load capability up to 150%. The units include complete protection functions and 5G anti-vibration capability. The modules are slim and have a low profile (26mm to 31mm). The fanless and half-encapsulated design provides an ideal solution for precision instruments and equipment requiring light and a small power supply module without fan noise. MEAN WELL UHP-200/350/500 Power Supplies serve as high-performance power supply solutions for various industrial applications. The 55V version can also be applied in telecom, charging, power over Ethernet (PoE), and electrolysis applications.