MEAN WELL NSP-1000 AC/DC Enclosed Type Power Supplies
MEAN WELL NSP-1000 AC/DC Enclosed Type Power Supplies feature 1000W rated power with PFC function, designed for high reliability and ideal for multiple industries. These devices feature 85VAC to 305VAC input with PFC (277VAC), up to 93% high efficiency, parallel output capacity up to 4000W(3+1), and 200% peak power capability. The NSP-1000 power supplies offer programmable output voltage from 0% to 120% and output current from 0% to 100%. These power supplies include a built-in constant-current limiting circuit and a built-in remote ON/OFF control/remote sense/DC OK signal with a wide operating temperature range of -40°C to 85℃.
The NSP-1000 power supplies comply with Over-Voltage Category III (OVC III) and multiple safety standards, including ITE 62368-1, 60601-1, 60335-1, 61558-1/2-16/61010-1/-2-201, and 62477-1. These power supplies are available in a compact 230mm x 127mm x 41mm size for better space utilization in system installations. Typical applications include a supercapacitor, medical devices, home automation, power sourcing, security systems, electronic instruments, network equipment, telecom devices, and PoE power sourcing equipment.
Features
- 85VAC to 305VAC input with PFC (277VAC)
- Global certificates in multi-fields (ITE 62368-1, medical 60601-1, household 60335-1, industrial 61558-1/2-16/61010-1/-2-201, and energy converter 62477-1), and SEMI47 approved
- 200% peak power capability
- Up to 93% high efficiency
- Output voltage 0% to 120% and output current 0% to 100% programmable
- Parallel output capacity up to 4000W(3+1)
- CANBus built-in or MODBus protocol (by request)
- -40°C to 85℃ (>60℃ derating) wide operating temperature range
- Extremely low leakage current <350μA and 2 x MOPP suitable for medical applications
- Built-in constant current limiting circuit
- Built-in remote ON/OFF control/remote sense/DC OK signal
- Protections:
- Short circuit
- Overload
- Over-voltage
- Over-temperature
- 5Vaux and 12Vaux power
- Over-Voltage Category III (OVC III)
- Up to 5000m operating altitude
- Built-in intelligent fan speed control, low noise <45dB
- Conformal coating
- 5-year warranty
Applications
- Supercapacitor
- Medical devices
- Home automation
- Power sourcing
- Security system
- Mechanical and electrical equipment
- Electronic instruments
- Network equipment
- Telecom devices
- Power sourcing equipment PoE
Block Diagram
Performance Curve
Dimension