UHP-200-24

MEAN WELL
709-UHP-200-24
UHP-200-24

Mfr.:

Description:
Power Supplies - Chassis Mount 201.6W 24V 8.4A W/ PFC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.245
Expected 7/1/2026
1.008
Expected 7/29/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,14 € 42,14 €
40,16 € 200,80 €
38,36 € 383,60 €
37,40 € 897,60 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
201.6 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
24 VDC
8.4 A
Enclosed
94 %
Industrial
194 mm (7.638 in)
55 mm (2.165 in)
26 mm (1.024 in)
UHP-200
Brand: MEAN WELL
Compliance: CCC GB4943, EN60335-1, TUV EN60950-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Type: Slim
Unit Weight: 468 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UHP-200/350/500 Power Supplies

MEAN WELL UHP-200/350/500 Power Supplies are designed to meet the demands of developing LED technologies. These ultra-high-efficiency power supplies are available in 200W, 350W, and 500W with an output (adj.) voltage range of 3.2V to 58V and peak load capability up to 150%. The units include complete protection functions and 5G anti-vibration capability. The modules are slim and have a low profile (26mm to 31mm). The fanless and half-encapsulated design provides an ideal solution for precision instruments and equipment requiring light and a small power supply module without fan noise. MEAN WELL UHP-200/350/500 Power Supplies serve as high-performance power supply solutions for various industrial applications. The 55V version can also be applied in telecom, charging, power over Ethernet (PoE), and electrolysis applications.