SP-75-12

709-SP75-12
SP-75-12

Mfr.:

Description:
Power Supplies - Chassis Mount 75.6W 12V 6.3A With PFC Function

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

MEAN WELL RSP-75-12
MEAN WELL
Power Supplies - Chassis Mount 75.6W 12V 6.3A w/PFC

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
76 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
6.3 A
Enclosed
Industrial
179 mm (7.047 in)
99 mm (3.898 in)
33 mm (1.299 in)
SP-75
Brand: MEAN WELL
Compliance: UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Unit Weight: 580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99