SP-500-27

709-SP500-27
SP-500-27

Mfr.:

Description:
Power Supplies - Chassis Mount 27V 18A 486W W/PFC Function

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
486 W
88 VAC to 230 VAC, 124 VDC to 370 VDC
1 Output
24 VDC
18 A
Enclosed
Industrial
170 mm (6.693 in)
120 mm (4.724 in)
93 mm (3.661 in)
SP-500
Brand: MEAN WELL
Compliance: UL60950-1
Input Frequency: 47 Hz to 63 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 8
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.