SP-150-15

709-SP150-15
SP-150-15

Mfr.:

Description:
Power Supplies - Chassis Mount 150W 15V 10A With PFC Function

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

MEAN WELL RSP-150-15
MEAN WELL
Power Supplies - Chassis Mount 150W 15V 10A Power Supply w/PFC

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
150 W
90 VAC to 264 VAC, 254 VDC to 370 VDC
1 Output
15 VDC
10 A
Enclosed
Industrial
199 mm (7.835 in)
99 mm (3.898 in)
50 mm (1.969 in)
SP-150
Brand: MEAN WELL
Compliance: UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Unit Weight: 760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.