SE-600-27

MEAN WELL
709-SE600-27
SE-600-27

Mfr.:

Description:
Power Supplies - Chassis Mount 599.4W 27V 22.2A

Lifecycle:
NRND:
Not recommended for new designs.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Possible Replacement

MEAN WELL LRS-600-27
MEAN WELL
Power Supplies - Chassis Mount 599.4W 27V 22.2A

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
600 W
90 VAC to 264 VAC, 254 VDC to 370 VDC
1 Output
27 VDC
22.2 A
Enclosed
Industrial
247 mm (9.724 in)
127 mm (5 in)
63.5 mm (2.5 in)
SE-600
Brand: MEAN WELL
Compliance: UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 6
Subcategory: Power Supplies
Part # Aliases: LM600-12B27
Unit Weight: 2,13 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.