SCP-35-12

MEAN WELL
709-SCP35-12
SCP-35-12

Mfr.:

Description:
Power Supplies - Chassis Mount 35.9W 13.8V 2.6A BattCharge/SecDevice

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
90
Expected 6/16/2026
90
Expected 8/12/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,09 € 16,09 €
15,62 € 78,10 €
15,46 € 695,70 €
15,41 € 1.386,90 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
35.9 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
13.8 VDC
2.6 A
Enclosed
Industrial
99 mm (3.898 in)
97 mm (3.819 in)
36 mm (1.417 in)
SCP-35
Brand: MEAN WELL
Compliance: EN60950-1, UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 45
Subcategory: Power Supplies
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCP Single Output Switching Power Supply

MEAN WELL SCP-35 / 50 / 75 Series Single Output Switching Power Supplies feature universal AC input at full range and protections for short circuit, overload, over-voltage, battery polarity protection (by fuse), and an LED indicator for power-on. Cooled by free air convection, the MEAN WELL SCP-35 Series offers no-load power consumption <0.75W, is 100% full load burn-in tested, and a 2-year warranty. This series is a good power choice for security systems, access control systems, emergency lighting systems, alarm systems, and central monitoring systems.